
THS15270RJ | |
---|---|
DigiKey Part Number | A131949-ND |
Manufacturer | |
Manufacturer Product Number | THS15270RJ |
Description | RES CHAS MNT 270 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.20000 | $38.20 |
10 | $25.86500 | $258.65 |
25 | $22.51960 | $562.99 |
50 | $20.42360 | $1,021.18 |
100 | $18.64140 | $1,864.14 |
300 | $16.34820 | $4,904.46 |
500 | $15.46792 | $7,733.96 |
1,000 | $14.43061 | $14,430.61 |
5,000 | $12.58567 | $62,928.35 |