x-1879075-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS106R8J

DigiKey Part Number
A131929-ND
Manufacturer
Manufacturer Product Number
THS106R8J
Description
RES CHAS MNT 6.8 OHM 5% 10W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
6.8 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.06000$36.06
10$21.96300$219.63
25$19.51000$487.75
50$19.15260$957.63
100$17.51360$1,751.36
300$15.34390$4,603.17
500$14.51088$7,255.44
1,000$13.52929$13,529.29
5,000$11.96732$59,836.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.