
TE600B300RJ | |
|---|---|
DigiKey Part Number | A136919-ND |
Manufacturer | |
Manufacturer Product Number | TE600B300RJ |
Description | TE 600W 300R 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 300 Ohms | Size / Dimension 1.575" Dia x 13.583" L (40.00mm x 345.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 600W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.47000 | $725.47 |
| 10 | $616.67800 | $6,166.78 |
| 25 | $578.09320 | $14,452.33 |
| 50 | $550.53140 | $27,526.57 |
| 100 | $524.29330 | $52,429.33 |



