
TE300B6R8J | |
|---|---|
DigiKey Part Number | A137801-ND |
Manufacturer | |
Manufacturer Product Number | TE300B6R8J |
Description | RES CHAS MNT 6.8 OHM 5% 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 6.8 Ohms | Size / Dimension 1.575" Dia x 11.102" L (40.00mm x 282.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $390.37300 | $3,903.73 |

