x-1879457-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE2500B3R9J

DigiKey Part Number
A137761-ND
Manufacturer
Manufacturer Product Number
TE2500B3R9J
Description
RES CHAS MNT 3.9 OHM 5% 2500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 2500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.9 Ohms
Tolerance
±5%
Power (Watts)
2500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 23.622" L (60.00mm x 600.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,590.63000$1,590.63
10$1,212.43600$12,124.36
25$1,110.43920$27,760.98
50$1,046.66280$52,333.14
Manufacturers Standard Package