
TE200B1K0J | |
---|---|
DigiKey Part Number | A131299-ND |
Manufacturer | |
Manufacturer Product Number | TE200B1K0J |
Description | RES CHAS MNT 1K OHM 5% 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $375.21000 | $375.21 |
10 | $272.33900 | $2,723.39 |
25 | $244.56600 | $6,114.15 |
50 | $227.19340 | $11,359.67 |
100 | $212.43910 | $21,243.91 |
250 | $196.29400 | $49,073.50 |