
TE1200B3R3J | |
---|---|
DigiKey Part Number | A137575-ND |
Manufacturer | |
Manufacturer Product Number | TE1200B3R3J |
Description | RES CHAS MNT 3.3 OHM 5% 1200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 16.339" L (60.00mm x 415.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,032.78000 | $1,032.78 |
10 | $775.73400 | $7,757.34 |
25 | $706.39240 | $17,659.81 |
50 | $663.03660 | $33,151.83 |
100 | $626.22010 | $62,622.01 |