
SQZW7100RJ | |
---|---|
DigiKey Part Number | A137488-ND |
Manufacturer | |
Manufacturer Product Number | SQZW7100RJ |
Description | RES 100 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.417" L x 0.394" W (36.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.46200 | $64.62 |
25 | $5.53760 | $138.44 |
50 | $4.95620 | $247.81 |
100 | $4.46100 | $446.10 |
300 | $3.82413 | $1,147.24 |
500 | $3.57918 | $1,789.59 |
1,000 | $3.29064 | $3,290.64 |
5,000 | $2.77703 | $13,885.15 |