
SQZW5R18J | |
---|---|
DigiKey Part Number | A138046-ND |
Manufacturer | |
Manufacturer Product Number | SQZW5R18J |
Description | RES 0.18 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.394" W (28.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.11600 | $61.16 |
25 | $5.23560 | $130.89 |
50 | $4.68400 | $234.20 |
100 | $4.21400 | $421.40 |
250 | $3.69848 | $924.62 |
500 | $3.37594 | $1,687.97 |
1,000 | $3.10182 | $3,101.82 |
5,000 | $2.61394 | $13,069.70 |