
SQZW1047RJ | |
---|---|
DigiKey Part Number | A138045-ND |
Manufacturer | |
Manufacturer Product Number | SQZW1047RJ |
Description | RES 47 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.890" L x 0.394" W (48.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.02200 | $80.22 |
25 | $6.88400 | $172.10 |
50 | $6.17460 | $308.73 |
180 | $5.12778 | $923.00 |
360 | $4.67958 | $1,684.65 |
540 | $4.44915 | $2,402.54 |
1,080 | $4.10292 | $4,431.15 |
5,040 | $3.50864 | $17,683.55 |