
SQZR2018KG | |
---|---|
DigiKey Part Number | A137474-ND |
Manufacturer | |
Manufacturer Product Number | SQZR2018KG |
Description | RES 18K OHM 2% 20W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±2% 20W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.362" L x 0.591" W (60.00mm x 15.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.96000 | $23.96 |
10 | $16.03600 | $160.36 |
25 | $13.87920 | $346.98 |
50 | $12.52740 | $626.37 |
100 | $11.37830 | $1,137.83 |
300 | $9.89927 | $2,969.78 |
500 | $9.33130 | $4,665.65 |
1,000 | $8.66212 | $8,662.12 |
5,000 | $7.47171 | $37,358.55 |