
SQZR15120KJ | |
---|---|
DigiKey Part Number | A137097-ND |
Manufacturer | |
Manufacturer Product Number | SQZR15120KJ |
Description | RES 120K OHM 5% 15W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 15W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.890" L x 0.492" W (48.00mm x 12.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.45000 | $20.45 |
10 | $13.62200 | $136.22 |
25 | $11.76800 | $294.20 |
50 | $10.60700 | $530.35 |
100 | $9.61750 | $961.75 |
300 | $8.34567 | $2,503.70 |
500 | $7.85694 | $3,928.47 |
1,000 | $7.28119 | $7,281.19 |
5,000 | $6.25673 | $31,283.65 |