
SPSW7100RJ | |
---|---|
DigiKey Part Number | A137070-ND |
Manufacturer | |
Manufacturer Product Number | SPSW7100RJ |
Description | RES 100 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
10 | $12.36400 | $123.64 |
25 | $10.66520 | $266.63 |
50 | $9.60180 | $480.09 |
100 | $8.69790 | $869.79 |
300 | $7.53473 | $2,260.42 |
500 | $7.08808 | $3,544.04 |
1,000 | $6.56173 | $6,561.73 |
5,000 | $5.62514 | $28,125.70 |