SQPWxRxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQPW5R68J

DigiKey Part Number
A137453-ND
Manufacturer
Manufacturer Product Number
SQPW5R68J
Description
RES 0.68 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,680
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.50700$35.07
25$2.98640$74.66
50$2.65720$132.86
100$2.37900$237.90
320$2.00063$640.20
640$1.81978$1,164.66
1,280$1.66595$2,132.42
5,120$1.42425$7,292.16
Manufacturers Standard Package