
SQPW78R2J | |
---|---|
DigiKey Part Number | A137466-ND |
Manufacturer | |
Manufacturer Product Number | SQPW78R2J |
Description | RES 8.2 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 7W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.86100 | $48.61 |
25 | $4.15480 | $103.87 |
50 | $3.70800 | $185.40 |
240 | $2.92929 | $703.03 |
480 | $2.66635 | $1,279.85 |
720 | $2.53126 | $1,822.51 |
1,200 | $2.37845 | $2,854.14 |
5,040 | $2.03545 | $10,258.67 |