470 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQMW5R47J

DigiKey Part Number
A102473-ND
Manufacturer
Manufacturer Product Number
SQMW5R47J
Description
RES 0.47 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SQMW5R47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.89000$7.89
10$5.14700$51.47
25$4.39360$109.84
50$3.92500$196.25
100$3.52540$352.54
250$3.08700$771.75
500$2.81258$1,406.29
1,000$2.57941$2,579.41
5,000$2.16444$10,822.20
Manufacturers Standard Package