
SQMW5R27J | |
|---|---|
DigiKey Part Number | A137379-ND |
Manufacturer | |
Manufacturer Product Number | SQMW5R27J |
Description | RES 0.27 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.20400 | $52.04 |
| 25 | $4.44960 | $111.24 |
| 50 | $3.97420 | $198.71 |
| 100 | $3.56980 | $356.98 |
| 250 | $3.12680 | $781.70 |
| 500 | $2.84940 | $1,424.70 |
| 1,000 | $2.61353 | $2,613.53 |
| 5,000 | $2.19373 | $10,968.65 |

