
SQMW512RJ | |
---|---|
DigiKey Part Number | A137367-ND |
Manufacturer | |
Manufacturer Product Number | SQMW512RJ |
Description | RES 12 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.12900 | $51.29 |
25 | $4.38280 | $109.57 |
50 | $3.91340 | $195.67 |
100 | $3.51420 | $351.42 |
250 | $3.07744 | $769.36 |
500 | $2.80382 | $1,401.91 |
1,000 | $2.57135 | $2,571.35 |
5,000 | $2.15744 | $10,787.20 |