
SQMW547RJ | |
|---|---|
DigiKey Part Number | A102465-ND |
Manufacturer | |
Manufacturer Product Number | SQMW547RJ |
Description | RES 47 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW547RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.14700 | $51.47 |
| 25 | $4.39360 | $109.84 |
| 50 | $3.92500 | $196.25 |
| 100 | $3.52540 | $352.54 |
| 250 | $3.08700 | $771.75 |
| 500 | $2.81258 | $1,406.29 |
| 1,000 | $2.57941 | $2,579.41 |
| 5,000 | $2.16444 | $10,822.20 |

