0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B1M02E1

DigiKey Part Number
1712-CPF0805B1M02E1TR-ND - Tape & Reel (TR)
1712-CPF0805B1M02E1CT-ND - Cut Tape (CT)
1712-CPF0805B1M02E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1M02E1
Description
RES 1.02 MOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.02 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B1M02E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.94300$19.43
25$1.82440$45.61
50$1.73700$86.85
100$1.65380$165.38
250$1.54992$387.48
500$1.47584$737.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.21784$1,217.84
2,000$1.15964$2,319.28
3,000$1.12688$3,380.64
5,000$1.08697$5,434.85
7,000$1.06147$7,430.29
10,000$1.03508$10,350.80
25,000$0.97030$24,257.50
50,000$0.92401$46,200.50
Manufacturers Standard Package