
SQMW210RJ | |
---|---|
DigiKey Part Number | A131256-ND |
Manufacturer | |
Manufacturer Product Number | SQMW210RJ |
Description | RES 10 OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.433" L x 0.276" W (11.00mm x 7.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $5.07400 | $50.74 |
25 | $4.33560 | $108.39 |
50 | $3.87240 | $193.62 |
100 | $3.47820 | $347.82 |
250 | $3.04528 | $761.32 |
500 | $2.77434 | $1,387.17 |
1,000 | $2.54410 | $2,544.10 |
5,000 | $2.13417 | $10,670.85 |