
SQMW10470RJ | |
---|---|
DigiKey Part Number | A137362-ND |
Manufacturer | |
Manufacturer Product Number | SQMW10470RJ |
Description | RES 470 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.23400 | $72.34 |
25 | $6.20080 | $155.02 |
50 | $5.55560 | $277.78 |
100 | $5.00710 | $500.71 |
300 | $4.29957 | $1,289.87 |
500 | $4.02766 | $2,013.83 |
1,000 | $3.70735 | $3,707.35 |
5,000 | $3.13737 | $15,686.85 |