
SQBW5027RJ | |
---|---|
DigiKey Part Number | 1712-SQBW5027RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQBW5027RJ |
Description | SQB50 27R (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW5027RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 27 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.56000 | $69.56 |
10 | $47.88600 | $478.86 |
30 | $40.99533 | $1,229.86 |
60 | $37.47483 | $2,248.49 |
120 | $34.48317 | $4,137.98 |
270 | $31.54989 | $8,518.47 |
510 | $29.61082 | $15,101.52 |
1,020 | $27.80342 | $28,359.49 |