
SQBW301R0JFASTON | |
|---|---|
DigiKey Part Number | A131159-ND |
Manufacturer | |
Manufacturer Product Number | SQBW301R0JFASTON |
Description | RES CHAS MNT 1 OHM 5% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 1 Ohms | Size / Dimension 2.953" L x 0.748" W (75.00mm x 19.00mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 30W | Package / Case Radial, Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 10 | $33.38800 | $333.88 |
| 30 | $28.42167 | $852.65 |
| 60 | $25.88683 | $1,553.21 |
| 120 | $23.73133 | $2,847.76 |
| 270 | $21.61707 | $5,836.61 |
| 510 | $20.21957 | $10,311.98 |

