2615 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP23K16F

DigiKey Part Number
SP23K16F-ND
Manufacturer
Manufacturer Product Number
SP23K16F
Description
RES SMD 3.16K OHM 1% 2.5W 4823
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 2.5W Chip Resistor 4823 J-Lead Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SP23K16F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
4823 J-Lead
Supplier Device Package
Size / Dimension
0.478" L x 0.230" W (12.14mm x 5.84mm)
Height - Seated (Max)
0.210" (5.33mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$40.74272$40,742.72