
SP213R3FT | |
---|---|
DigiKey Part Number | SP213R3FT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP213R3FT |
Description | RES SMD 13.3 OHM 1% 2.5W 4823 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 2.5W Chip Resistor 4823 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP213R3FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | 4823 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.478" L x 0.230" W (12.14mm x 5.84mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.04597 | $32,045.97 |