
SMW547RJT | |
---|---|
DigiKey Part Number | A106026TR-ND - Tape & Reel (TR) A106026CT-ND - Cut Tape (CT) A106026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW547RJT |
Description | RES SMD 47 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW547RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $8.01000 | $80.10 |
25 | $6.87880 | $171.97 |
50 | $6.16900 | $308.45 |
100 | $5.56400 | $556.40 |
250 | $4.90132 | $1,225.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.48660 | $2,243.30 |
1,000 | $4.13428 | $4,134.28 |
1,500 | $3.95323 | $5,929.85 |
2,500 | $3.74846 | $9,371.15 |
3,500 | $3.62641 | $12,692.43 |
5,000 | $3.50721 | $17,536.05 |
6,000 | $3.45002 | $20,700.12 |
12,000 | $3.25378 | $39,045.36 |
12,500 | $3.24317 | $40,539.62 |