
SMW31R8JT | |
---|---|
DigiKey Part Number | A103619TR-ND - Tape & Reel (TR) A103619CT-ND - Cut Tape (CT) A103619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW31R8JT |
Description | RES SMD 1.8 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW31R8JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.40100 | $44.01 |
25 | $3.75080 | $93.77 |
50 | $3.34680 | $167.34 |
100 | $3.00110 | $300.11 |
250 | $2.62260 | $655.65 |
500 | $2.38578 | $1,192.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.18437 | $2,184.37 |
2,000 | $2.01322 | $4,026.44 |
3,000 | $1.92532 | $5,775.96 |
5,000 | $1.82586 | $9,129.30 |
7,000 | $1.76661 | $12,366.27 |
10,000 | $1.70870 | $17,087.00 |
12,000 | $1.68094 | $20,171.28 |
24,000 | $1.58563 | $38,055.12 |
25,000 | $1.58050 | $39,512.50 |