
SMW2R47JT | |
---|---|
DigiKey Part Number | A103609TR-ND - Tape & Reel (TR) A103609CT-ND - Cut Tape (CT) A103609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2R47JT |
Description | RES SMD 0.47 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2R47JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.14700 | $41.47 |
25 | $3.53400 | $88.35 |
50 | $3.15140 | $157.57 |
100 | $2.82460 | $282.46 |
250 | $2.46624 | $616.56 |
500 | $2.24194 | $1,120.97 |
1,000 | $2.05144 | $2,051.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.88956 | $3,779.12 |
4,000 | $1.75198 | $7,007.92 |
6,000 | $1.68133 | $10,087.98 |
10,000 | $1.60140 | $16,014.00 |
14,000 | $1.55377 | $21,752.78 |
20,000 | $1.50726 | $30,145.20 |
24,000 | $1.48495 | $35,638.80 |
48,000 | $1.42235 | $68,272.80 |