SM, CGS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW2120RJT

DigiKey Part Number
A103586TR-ND - Tape & Reel (TR)
A103586CT-ND - Cut Tape (CT)
A103586DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW2120RJT
Description
RES SMD 120 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW2120RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.08100$40.81
25$3.48160$87.04
50$3.10220$155.11
100$2.78020$278.02
250$2.42716$606.79
500$2.20630$1,103.15
1,000$2.01843$2,018.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85881$3,717.62
4,000$1.72322$6,892.88
6,000$1.65356$9,921.36
10,000$1.57478$15,747.80
14,000$1.52782$21,389.48
20,000$1.48196$29,639.20
24,000$1.45996$35,039.04
48,000$1.39649$67,031.52
Manufacturers Standard Package