
SMV3W100KJT | |
---|---|
DigiKey Part Number | A130808TR-ND - Tape & Reel (TR) A130808CT-ND - Cut Tape (CT) A130808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV3W100KJT |
Description | SMV 3W 100K 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV3W100KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.75300 | $87.53 |
25 | $7.52120 | $188.03 |
50 | $6.75100 | $337.55 |
100 | $6.09500 | $609.50 |
250 | $5.37592 | $1,343.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.92578 | $2,462.89 |
1,000 | $4.54331 | $4,543.31 |
1,500 | $4.34685 | $6,520.27 |
2,500 | $4.12462 | $10,311.55 |
3,500 | $3.99217 | $13,972.60 |
5,000 | $3.86277 | $19,313.85 |
6,000 | $3.80072 | $22,804.32 |
12,000 | $3.58773 | $43,052.76 |
12,500 | $3.57624 | $44,703.00 |