
SMQF347KJT | |
---|---|
DigiKey Part Number | 1712-SMQF347KJTTR-ND - Tape & Reel (TR) 1712-SMQF347KJTCT-ND - Cut Tape (CT) 1712-SMQF347KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF347KJT |
Description | SMQF3W 47K 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.64000 | $96.40 |
25 | $8.29320 | $207.33 |
50 | $7.44900 | $372.45 |
100 | $6.73140 | $673.14 |
250 | $5.94476 | $1,486.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.45260 | $2,726.30 |
1,000 | $5.03449 | $5,034.49 |
1,500 | $4.81969 | $7,229.53 |
2,500 | $4.57668 | $11,441.70 |
3,500 | $4.43185 | $15,511.48 |
5,000 | $4.29038 | $21,451.90 |
6,000 | $4.22255 | $25,335.30 |
12,000 | $3.98968 | $47,876.16 |
12,500 | $3.97714 | $49,714.25 |