
SMQW2R36JT | |
---|---|
DigiKey Part Number | 1712-SMQW2R36JTTR-ND - Tape & Reel (TR) 1712-SMQW2R36JTCT-ND - Cut Tape (CT) 1712-SMQW2R36JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQW2R36JT |
Description | SMQW2W R36 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 2W Chip Resistor 4122 (10555 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.23000 | $52.30 |
25 | $4.47000 | $111.75 |
50 | $3.99220 | $199.61 |
100 | $3.58660 | $358.66 |
250 | $3.14152 | $785.38 |
500 | $2.86302 | $1,431.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.62621 | $2,626.21 |
2,000 | $2.42500 | $4,850.00 |
3,000 | $2.32163 | $6,964.89 |
5,000 | $2.20470 | $11,023.50 |
7,000 | $2.13502 | $14,945.14 |
10,000 | $2.06696 | $20,669.60 |
12,000 | $2.03430 | $24,411.60 |
24,000 | $1.92226 | $46,134.24 |
25,000 | $1.91621 | $47,905.25 |