
SMQF124KJT | |
---|---|
DigiKey Part Number | 1712-SMQF124KJTTR-ND - Tape & Reel (TR) 1712-SMQF124KJTCT-ND - Cut Tape (CT) 1712-SMQF124KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF124KJT |
Description | SMQF1W 24K 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.81200 | $48.12 |
25 | $4.10880 | $102.72 |
50 | $3.66860 | $183.43 |
100 | $3.29260 | $329.26 |
250 | $2.88076 | $720.19 |
500 | $2.62292 | $1,311.46 |
1,000 | $2.40377 | $2,403.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.21763 | $4,435.26 |
4,000 | $2.05946 | $8,237.84 |
6,000 | $1.97825 | $11,869.50 |
10,000 | $1.88636 | $18,863.60 |
14,000 | $1.83161 | $25,642.54 |
20,000 | $1.77814 | $35,562.80 |
24,000 | $1.75248 | $42,059.52 |
48,000 | $1.70122 | $81,658.56 |