
SMOROCCO-Q0204BTNX270R | |
---|---|
DigiKey Part Number | 1712-SMOROCCO-Q0204BTNX270RTR-ND - Tape & Reel (TR) 1712-SMOROCCO-Q0204BTNX270RCT-ND - Cut Tape (CT) 1712-SMOROCCO-Q0204BTNX270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMOROCCO-Q0204BTNX270R |
Description | MELF SMOROCCO-Q 270R 0.1% 15PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.28600 | $42.86 |
25 | $3.65240 | $91.31 |
50 | $3.25640 | $162.82 |
100 | $2.91900 | $291.90 |
250 | $2.55032 | $637.58 |
500 | $2.31928 | $1,159.64 |
1,000 | $2.12295 | $2,122.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.87030 | $5,610.90 |
6,000 | $1.74144 | $10,448.64 |
9,000 | $1.67526 | $15,077.34 |
15,000 | $1.60041 | $24,006.15 |
21,000 | $1.55580 | $32,671.80 |
30,000 | $1.51223 | $45,366.90 |
36,000 | $1.49133 | $53,687.88 |