5329 (13573 Metric), J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF55K6JT

DigiKey Part Number
A131813TR-ND - Tape & Reel (TR)
A131813CT-ND - Cut Tape (CT)
A131813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF55K6JT
Description
RES SMD 5.6K OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF55K6JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
5329 (13573 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max)
0.280" (7.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.43000$12.43
10$8.15000$81.50
25$7.00040$175.01
50$6.27780$313.89
100$5.66360$566.36
250$4.98992$1,247.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.56860$2,284.30
1,000$4.21059$4,210.59
1,500$4.02660$6,039.90
2,500$3.81853$9,546.33
3,500$3.69455$12,930.92
5,000$3.57340$17,867.00
6,000$3.51530$21,091.80
12,000$3.31590$39,790.80
12,500$3.30515$41,314.38
Manufacturers Standard Package