
SMF543KJT | |
---|---|
DigiKey Part Number | A131694TR-ND - Tape & Reel (TR) A131694CT-ND - Cut Tape (CT) A131694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF543KJT |
Description | RES SMD 43K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.12900 | $81.29 |
25 | $6.98280 | $174.57 |
50 | $6.26180 | $313.09 |
100 | $5.64920 | $564.92 |
250 | $4.97716 | $1,244.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.55694 | $2,278.47 |
1,000 | $4.19984 | $4,199.84 |
1,500 | $4.01633 | $6,024.49 |
2,500 | $3.80879 | $9,521.98 |
3,500 | $3.68512 | $12,897.92 |
5,000 | $3.56428 | $17,821.40 |
6,000 | $3.50633 | $21,037.98 |
12,000 | $3.30744 | $39,689.28 |
12,500 | $3.29672 | $41,209.00 |