
SMF5200KJT | |
---|---|
DigiKey Part Number | A138810TR-ND - Tape & Reel (TR) A138810CT-ND - Cut Tape (CT) A138810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5200KJT |
Description | RES SMD 200K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.15000 | $81.50 |
25 | $7.00040 | $175.01 |
50 | $6.27780 | $313.89 |
100 | $5.66360 | $566.36 |
250 | $4.98992 | $1,247.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.56860 | $2,284.30 |
1,000 | $4.21059 | $4,210.59 |
1,500 | $4.02660 | $6,039.90 |
2,500 | $3.81853 | $9,546.33 |
3,500 | $3.69455 | $12,930.92 |
5,000 | $3.57340 | $17,867.00 |
6,000 | $3.51530 | $21,091.80 |
12,000 | $3.31590 | $39,790.80 |
12,500 | $3.30515 | $41,314.38 |