
SMF511KJT | |
|---|---|
DigiKey Part Number | A138796TR-ND - Tape & Reel (TR) A138796CT-ND - Cut Tape (CT) A138796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF511KJT |
Description | RES SMD 11K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.64900 | $86.49 |
| 25 | $7.43240 | $185.81 |
| 50 | $6.66760 | $333.38 |
| 100 | $6.01810 | $601.81 |
| 250 | $5.30516 | $1,326.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.85940 | $2,429.70 |
| 1,000 | $4.48055 | $4,480.55 |
| 1,500 | $4.28592 | $6,428.88 |
| 2,500 | $4.06573 | $10,164.33 |
| 3,500 | $3.93455 | $13,770.93 |
| 5,000 | $3.80637 | $19,031.85 |

