
SMF3820RJT | |
---|---|
DigiKey Part Number | A103578TR-ND - Tape & Reel (TR) A103578CT-ND - Cut Tape (CT) A103578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF3820RJT |
Description | RES SMD 820 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF3820RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.46700 | $44.67 |
25 | $3.81000 | $95.25 |
50 | $3.39940 | $169.97 |
100 | $3.04870 | $304.87 |
250 | $2.66464 | $666.16 |
500 | $2.42438 | $1,212.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.22009 | $2,220.09 |
2,000 | $2.04647 | $4,092.94 |
3,000 | $1.95728 | $5,871.84 |
5,000 | $1.85642 | $9,282.10 |
7,000 | $1.79630 | $12,574.10 |
10,000 | $1.73758 | $17,375.80 |
12,000 | $1.70941 | $20,512.92 |
24,000 | $1.61274 | $38,705.76 |
25,000 | $1.60753 | $40,188.25 |