4122 (10555 Metric), J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF3390RJT

DigiKey Part Number
A103568TR-ND - Tape & Reel (TR)
A103568CT-ND - Cut Tape (CT)
A103568DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF3390RJT
Description
RES SMD 390 OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF3390RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
4122 (10555 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max)
0.209" (5.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.83000$6.83
10$4.41200$44.12
25$3.76040$94.01
50$3.35540$167.77
100$3.00880$300.88
250$2.62932$657.33
500$2.39188$1,195.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.18996$2,189.96
2,000$2.01837$4,036.74
3,000$1.93024$5,790.72
5,000$1.83053$9,152.65
7,000$1.77113$12,397.91
10,000$1.71307$17,130.70
12,000$1.68524$20,222.88
24,000$1.58969$38,152.56
25,000$1.58454$39,613.50
Manufacturers Standard Package