
SMF322KJT | |
---|---|
DigiKey Part Number | A103564TR-ND - Tape & Reel (TR) A103564CT-ND - Cut Tape (CT) A103564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF322KJT |
Description | RES SMD 22K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF322KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.41200 | $44.12 |
25 | $3.76040 | $94.01 |
50 | $3.35540 | $167.77 |
100 | $3.00880 | $300.88 |
250 | $2.62932 | $657.33 |
500 | $2.39188 | $1,195.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.18996 | $2,189.96 |
2,000 | $2.01837 | $4,036.74 |
3,000 | $1.93024 | $5,790.72 |
5,000 | $1.83053 | $9,152.65 |
7,000 | $1.77113 | $12,397.91 |
10,000 | $1.71307 | $17,130.70 |
12,000 | $1.68524 | $20,222.88 |
24,000 | $1.58969 | $38,152.56 |
25,000 | $1.58454 | $39,613.50 |