4122 (10555 Metric), J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF312KJT

DigiKey Part Number
A103556TR-ND - Tape & Reel (TR)
A103556CT-ND - Cut Tape (CT)
A103556DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF312KJT
Description
RES SMD 12K OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF312KJT Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
4122 (10555 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max)
0.209" (5.30mm)
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
In-Stock: 933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.40100$44.01
25$3.75080$93.77
50$3.34680$167.34
100$3.00110$300.11
250$2.62260$655.65
500$2.38578$1,192.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.18437$2,184.37
2,000$2.01322$4,026.44
3,000$1.92532$5,775.96
5,000$1.82586$9,129.30
7,000$1.76661$12,366.27
10,000$1.70870$17,087.00
12,000$1.68094$20,171.28
24,000$1.58563$38,055.12
25,000$1.58050$39,512.50
Manufacturers Standard Package