SM, CGS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF239KJT

DigiKey Part Number
A138676TR-ND - Tape & Reel (TR)
A138676CT-ND - Cut Tape (CT)
A138676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF239KJT
Description
RES SMD 39K OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF239KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,869
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$4.09100$40.91
25$3.49040$87.26
50$3.11000$155.50
100$2.78740$278.74
250$2.43336$608.34
500$2.21194$1,105.97
1,000$2.02359$2,023.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.86356$3,727.12
4,000$1.72763$6,910.52
6,000$1.65779$9,946.74
10,000$1.57881$15,788.10
14,000$1.53173$21,444.22
20,000$1.48575$29,715.00
24,000$1.46370$35,128.80
48,000$1.40006$67,202.88
Manufacturers Standard Package