
SMA0204FTDV1004 | |
---|---|
DigiKey Part Number | SMA0204FTDV1004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA0204FTDV1004 |
Description | RES SMD 1M OHM 1% 1/4W 0204 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA0204FTDV1004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.053" Dia x 0.136" L (1.35mm x 3.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |