100k Ohm 0,1% MELF SMA-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207FTDT10K

DigiKey Part Number
1712-SMA-A0207FTDT10KTR-ND - Tape & Reel (TR)
1712-SMA-A0207FTDT10KCT-ND - Cut Tape (CT)
1712-SMA-A0207FTDT10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0207FTDT10K
Description
RES 10K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0207FTDT10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.72900$17.29
25$1.46520$36.63
50$1.29580$64.79
100$1.15250$115.25
250$0.99540$248.85
500$0.89680$448.40
1,000$0.81307$813.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74191$1,483.82
4,000$0.68141$2,725.64
6,000$0.65033$3,901.98
10,000$0.61515$6,151.50
14,000$0.59420$8,318.80
20,000$0.57372$11,474.40
24,000$0.56390$13,533.60
48,000$0.53019$25,449.12
50,000$0.52837$26,418.50
Manufacturers Standard Package