
SMA-A0207FTDT100K | |
|---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT100KTR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT100KCT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT100K |
Description | RES 100K OHM 1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT100K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0207FTDT100K | TE Connectivity Passive Product | 2,000 | 1712-SMA-Q0207FTDT100KCT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.47320 | $36.83 |
| 50 | $1.30560 | $65.28 |
| 100 | $1.16090 | $116.09 |
| 250 | $1.00268 | $250.67 |
| 500 | $0.90338 | $451.69 |
| 1,000 | $0.81911 | $819.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74746 | $1,494.92 |

