
SMA-A0204FTDX1M0 | |
---|---|
DigiKey Part Number | 1712-SMA-A0204FTDX1M0TR-ND - Tape & Reel (TR) 1712-SMA-A0204FTDX1M0CT-ND - Cut Tape (CT) 1712-SMA-A0204FTDX1M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204FTDX1M0 |
Description | RES 1M OHM 1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204FTDX1M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.78000 | $7.80 |
25 | $0.65360 | $16.34 |
50 | $0.57480 | $28.74 |
100 | $0.50740 | $50.74 |
250 | $0.43420 | $108.55 |
500 | $0.38822 | $194.11 |
1,000 | $0.34913 | $349.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29880 | $896.40 |