
SMA-A0207FTDT10K | |
---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT10KTR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT10KCT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT10K |
Description | RES 10K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.72900 | $17.29 |
25 | $1.46520 | $36.63 |
50 | $1.29580 | $64.79 |
100 | $1.15250 | $115.25 |
250 | $0.99540 | $248.85 |
500 | $0.89680 | $448.40 |
1,000 | $0.81307 | $813.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.74191 | $1,483.82 |
4,000 | $0.68141 | $2,725.64 |
6,000 | $0.65033 | $3,901.98 |
10,000 | $0.61515 | $6,151.50 |
14,000 | $0.59420 | $8,318.80 |
20,000 | $0.57372 | $11,474.40 |
24,000 | $0.56390 | $13,533.60 |
48,000 | $0.53019 | $25,449.12 |
50,000 | $0.52837 | $26,418.50 |