5,6k Ohm 0,1% MELF SMA-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0204BTNX5K6

DigiKey Part Number
A127074TR-ND - Tape & Reel (TR)
A127074CT-ND - Cut Tape (CT)
A127074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0204BTNX5K6
Description
RES 5.6K OHM 0.1% 2/5W MELF 0204
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,602
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$5.24400$52.44
25$4.48160$112.04
50$4.00240$200.12
100$3.59490$359.49
250$3.14856$787.14
500$2.86934$1,434.67
1,000$2.63202$2,632.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.32677$6,980.31
6,000$2.17104$13,026.24
9,000$2.09107$18,819.63
15,000$2.00062$30,009.30
21,000$1.94672$40,881.12
30,000$1.89408$56,822.40
36,000$1.88379$67,816.44
Manufacturers Standard Package